Image for SST-20-DR-B120H-AA660 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-20-DR-B120H-AA660

DigiKey Part Number
1214-SST-20-DR-B120H-AA660TR-ND - Tape & Reel (TR)
1214-SST-20-DR-B120H-AA660CT-ND - Cut Tape (CT)
1214-SST-20-DR-B120H-AA660DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-20-DR-B120H-AA660
Description
LED SST20 DEEP RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting Color - Deep Red 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.1V
Lumens/Watt @ Current - Test
-
Current - Max
2A
Luminous Flux @ Current/Temperature
965mW (990mW ~ 1030mW)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.077" (1.96mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 540
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R33,44000R33,44
10R23,89500R238,95
100R18,22390R1 822,39
500R15,71980R7 859,90
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R14,83205R14 832,05
2 000R14,11654R28 233,08
3 000R13,74993R41 249,79
5 000R13,33623R66 681,15
7 000R13,09024R91 631,68
10 000R12,85047R128 504,70
Manufacturers Standard Package