MFR Recommended

SFT-40-W50E-F50-N4501 | |
|---|---|
DigiKey Part Number | 1214-SFT-40-W50E-F50-N4501TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFT-40-W50E-F50-N4501 |
Description | LED COOL WHITE 5000K 2020 |
Customer Reference | |
Detailed Description | LED Lighting SFT-40-WxE White, Cool 5000K 2.8V 1.5A 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 614lm (594lm ~ 634lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.5A | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 146 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 8A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.046" (1.16mm) | |
Thermal Resistance of Package | 0.7°C/W |

