Diode 650 V 29A Surface Mount TO-252-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 29A Surface Mount TO-252-2L
TO-252-3

SDS065J010D3-ISARH

DigiKey Part Number
1214-SDS065J010D3-ISARHTR-ND - Tape & Reel (TR)
1214-SDS065J010D3-ISARHCT-ND - Cut Tape (CT)
1214-SDS065J010D3-ISARHDKR-ND - Digi-Reel®
Manufacturer
Sanan Power Semiconductor
Manufacturer Product Number
SDS065J010D3-ISARH
Description
DIODE SIL CARB 650V 29A TO2522L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 650 V 29A Surface Mount TO-252-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
29A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
30 µA @ 650 V
Capacitance @ Vr, F
556pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252-2L
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R57,64000R57,64
10R37,60700R376,07
100R26,19410R2 619,41
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800R23,66634R18 933,07
1 600R22,03708R35 259,33
2 400R21,20735R50 897,64
4 000R20,27546R81 101,84
5 600R19,72388R110 453,73
8 000R19,18784R153 502,72
Manufacturers Standard Package