LED Lighting - White, Warm 3000K 22V 45mA 115° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-5050-810E-30-70

DigiKey Part Number
1214-MP-5050-810E-30-70TR-ND - Tape & Reel (TR)
1214-MP-5050-810E-30-70CT-ND - Cut Tape (CT)
1214-MP-5050-810E-30-70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-5050-810E-30-70
Description
MP-5050-810E MID POWER LED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Warm 3000K 22V 45mA 115° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
221lm (Typ)
Current - Test
45mA
Voltage - Forward (Vf) (Typ)
22V
Lumens/Watt @ Current - Test
221 lm/W
CRI (Color Rendering Index)
70
Current - Max
240mA
Viewing Angle
115°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
2°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 900
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R11,76000R11,76
10R8,11600R81,16
100R5,90160R590,16
500R4,91012R2 455,06
1 000R4,58464R4 584,64
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R5,04053R10 081,06
4 000R4,76599R19 063,96
6 000R4,62525R27 751,50
10 000R4,46630R44 663,00
14 000R4,37177R61 204,78
20 000R4,27958R85 591,60
Manufacturers Standard Package