CXM-4-35-90-9-TE60-F7-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R22,05230
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R17,72675
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R17,72675
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R19,75604
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R17,43541
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R19,17820
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R18,35207
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-4 Gen 6 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-4-35-90-9-TE60-F7-2

DigiKey Part Number
1214-CXM-4-35-90-9-TE60-F7-2-ND
Manufacturer
Manufacturer Product Number
CXM-4-35-90-9-TE60-F7-2
Description
CXM-4-35-90-9-TE60-F7-2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-4 Gen 6 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3500K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
485lm (Typ)
Current - Test
480mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
8.3V
Lumens/Watt @ Current - Test
122 lm/W
Current - Max
1.6A
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.40mm
Light Emitting Surface (LES)
4.50mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
800R18,88854R15 110,83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.