CXM-11-40-90-36-AA30-F4-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R90,77893
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R76,82413
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R99,08013
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R83,82133
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R72,00148
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R65,97923
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R72,00148
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R65,97923
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-11 Gen3 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-11-40-90-36-AA30-F4-3

DigiKey Part Number
CXM-11-40-90-36-AA30-F4-3-ND
Manufacturer
Manufacturer Product Number
CXM-11-40-90-36-AA30-F4-3
Description
LED COB CXM-11 GEN3 WHT SQ 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-11 Gen3 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
2065lm (Typ)
Current - Test
450mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.8V
Lumens/Watt @ Current - Test
136 lm/W
Current - Max
1.05A
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
-
Size / Dimension
18.50mm L x 18.50mm W
Height
1.37mm
Light Emitting Surface (LES)
11.70mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1 125R54,90532R61 768,49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.