Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-11-40-80-36-TC60-F7-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-11-40-80-36-TC60-F7-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-11-40-80-36-TC60-F7-3 |
Description | CXM-11-40-80-36-TC60-F7-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-11 Gen 6 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2605lm (Typ) | |
Current - Test | 450mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.1V | |
Lumens/Watt @ Current - Test | 175 lm/W | |
Current - Max | 1.2A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 18.50mm L x 18.50mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 11.70mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 125 | R59,92814 | R67 419,16 |





