CIM-9-40-90-36-AC40-F5-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R37,02278
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R40,16296
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R33,86881
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R34,56581
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R41,13619
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R49,13488
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 490
Unit Price: R30,75000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 500
Unit Price: R33,94000
Datasheet
Image for CIM-9-40-90-36-AC40-F5-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIM-9-40-90-36-AC40-F5-3

DigiKey Part Number
1214-CIM-9-40-90-36-AC40-F5-3-ND
Manufacturer
Manufacturer Product Number
CIM-9-40-90-36-AC40-F5-3
Description
GENERATION 4 STANDARD COB PRODUC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CIM-9 Gen4 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
870lm (Typ)
Current - Test
180mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.5V
Lumens/Watt @ Current - Test
144 lm/W
Current - Max
500mA
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.37mm
Light Emitting Surface (LES)
9.80mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
2 400R31,22848R74 948,35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.