CHM-9-30-80-36-XD22-F4-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R43,92043
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R39,96617
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R43,65735
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R43,92043
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R62,57193
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R41,81377
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R38,37875
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R52,98247
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R57,79177
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R41,81377
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R38,37875
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R45,75916
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R42,07759
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: R52,03601
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Sensus™ Gen3 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHM-9-30-80-36-XD22-F4-3

DigiKey Part Number
CHM-9-30-80-36-XD22-F4-3-ND
Manufacturer
Manufacturer Product Number
CHM-9-30-80-36-XD22-F4-3
Description
LED COB SENSUS GEN3 WH SQ 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Sensus™ Gen3 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1690lm (Typ)
Current - Test
360mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34V
Lumens/Watt @ Current - Test
139 lm/W
Current - Max
995mA
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
15.00mm L x 15.00mm W
Height
1.37mm
Light Emitting Surface (LES)
9.60mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1 800R48,11779R86 612,02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.