Similar

CHM-14-40-95-36-XH00-F2-3 | |
|---|---|
DigiKey Part Number | CHM-14-40-95-36-XH00-F2-3-ND |
Manufacturer | |
Manufacturer Product Number | CHM-14-40-95-36-XH00-F2-3 |
Description | LED COB CHM9 WHT SQUARE 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CHM-9 White, Neutral Square |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 545mA | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 15.01mm L x 15.01mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 13.46mm Dia | |
Lens Type | Flat | |
Base Product Number |


