Parametric Equivalent

MXA9-PW27-H001 | |
|---|---|
DigiKey Part Number | 1416-1529-2-ND - Tape & Reel (TR) 1416-1529-1-ND - Cut Tape (CT) 1416-1529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXA9-PW27-H001 |
Description | LED LUXEON WARM WHITE 2700K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535L White, Warm 2700K 2.9V 100mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 37lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 128 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 300mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,73000 | R7,73 |
| 10 | R5,31000 | R53,10 |
| 100 | R3,79770 | R379,77 |
| 500 | R3,11512 | R1 557,56 |
| 1 000 | R2,89046 | R2 890,46 |
| 2 000 | R2,69940 | R5 398,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R2,49015 | R12 450,75 |


