
LXS8-PW27 | |
|---|---|
DigiKey Part Number | 1416-1080-ND |
Manufacturer | |
Manufacturer Product Number | LXS8-PW27 |
Description | LED MOD LUXEON S1000 WH SQ |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LUXEON S1000 White, Warm Square |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 2700K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1250lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 25.6V | |
Lumens/Watt @ Current - Test | 70 lm/W | |
Current - Max | 900mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 105° | |
Features | - | |
Size / Dimension | 13.87mm L x 12.87mm W | |
Height | 6.09mm | |
Light Emitting Surface (LES) | 8.06mm Dia | |
Lens Type | Domed | |
Base Product Number |




