Parametric Equivalent

L2C5-22601825G3200 | |
|---|---|
DigiKey Part Number | 1416-L2C5-22601825G3200-ND |
Manufacturer | |
Manufacturer Product Number | L2C5-22601825G3200 |
Description | LED COB LUXEON WARM WHT SQ 2200K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2200K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 16800lm (Typ) | |
Current - Test | 2.25A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 51.7V | |
Lumens/Watt @ Current - Test | 144 lm/W | |
Current - Max | 4.5A | |
CRI (Color Rendering Index) | 60 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 38.00mm L x 38.00mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 32.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R474,32480 | R47 432,48 |

