L128-4090CB3500003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: R0,84174
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: R0,87851
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: R0,91516
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: R0,93466
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: R0,86627
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: R0,29537
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: R0,47132
LED Lighting LUXEON 2835 Architectural White, Neutral 4000K 6V 120mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-4090CB3500003

DigiKey Part Number
1416-L128-4090CB3500003TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-4090CB3500003
Description
LED LUXEON NEUT WHT 4000K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Neutral 4000K 6V 120mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
106lm (Typ)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
6V
Lumens/Watt @ Current - Test
147 lm/W
CRI (Color Rendering Index)
90
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 000R0,89807R35 922,80