Direct

L0F3-U380200006001 | |
|---|---|
DigiKey Part Number | L0F3-U380200006001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L0F3-U380200006001 |
Description | LED UV FC SMD FLIPCHIP |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 380nm ~ 390nm 3.2V 2A 140° 0404 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 2A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 380nm ~ 390nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 120°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric) | |
Base Product Number |


