Image for SSL-LX3044AC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX3044AC

DigiKey Part Number
SSL-LX3044AC-ND
Manufacturer
Manufacturer Product Number
SSL-LX3044AC
Description
LED T-3MM 605NM AMBER CLEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Amber LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
605nm
Features
-
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
2.90mm Dia
Height (Max)
5.73mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 513
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R5,21000R5,21
10R3,52900R35,29
100R2,49040R249,04
500R2,01682R1 008,41
1 000R1,86020R1 860,20
2 000R1,72661R3 453,22
5 000R1,58025R7 901,25
10 000R1,48872R14 887,20
25 000R1,38871R34 717,75
Manufacturers Standard Package