
900016085 | |
|---|---|
DigiKey Part Number | 1794-1294-ND |
Manufacturer | |
Manufacturer Product Number | 900016085 |
Description | CBL ASY CIRC 8P F TO RJ45 13.12' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 13.12' (4.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 13.12' (4.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 671,49000 | R1 671,49 |
| 10 | R1 420,77800 | R14 207,78 |
| 25 | R1 331,89160 | R33 297,29 |
| 50 | R1 268,39960 | R63 419,98 |
| 100 | R1 216,12400 | R121 612,40 |

