
0985 806 500/0.5M | |
|---|---|
DigiKey Part Number | 1794-1059-ND |
Manufacturer | |
Manufacturer Product Number | 0985 806 500/0.5M |
Description | CABLE MOD 8P4C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R571,00000 | R571,00 |
| 10 | R485,33300 | R4 853,33 |
| 25 | R454,95160 | R11 373,79 |
| 50 | R433,24400 | R21 662,20 |
| 100 | R412,58360 | R41 258,36 |
| 250 | R386,78372 | R96 695,93 |

