



RM-AB0139 | |
|---|---|
DigiKey Part Number | RM-AB0139-ND |
Manufacturer | |
Manufacturer Product Number | RM-AB0139 |
Description | FILAMENT YELLOW ABS 0.118" 2.3KG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Yellow ABS (Acrylonitrile Butadiene Styrene) 0.112" (2.85mm) 5.000 lb (2.30 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filament Material | ABS (Acrylonitrile Butadiene Styrene) | |
Color | Yellow | |
Filament Diameter | 0.112" (2.85mm) | |
Weight | 5.000 lb (2.30 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 109,06000 | R1 109,06 |

