Console Metal, Aluminum Unpainted Slanted Top 15.000" L x 15.000" W (381.00mm x 381.00mm) X 4.500" (114.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDC15155 PLAIN

DigiKey Part Number
L131-ND
Manufacturer
Manufacturer Product Number
MDC15155 PLAIN
Description
CONSOLE ALUM 15"L X 15"W
Customer Reference
Detailed Description
Console Metal, Aluminum Unpainted Slanted Top 15.000" L x 15.000" W (381.00mm x 381.00mm) X 4.500" (114.30mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Container Type
Console
Size / Dimension
15.000" L x 15.000" W (381.00mm x 381.00mm)
Height
4.500" (114.30mm)
Area (L x W)
225in² (1452cm²)
Design
Slanted Top
Material
Color
Unpainted
Thickness
0.063" (1.60mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R1 558,07000R1 558,07
Manufacturers Standard Package