10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil
WSTM Series

WSTM1206QLR010FNR

DigiKey Part Number
18-WSTM1206QLR010FNRTR-ND - Tape & Reel (TR)
18-WSTM1206QLR010FNRCT-ND - Cut Tape (CT)
18-WSTM1206QLR010FNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSTM1206QLR010FNR
Description
2T WSTM1206 1W 50PPM 10 MOHM 1.0
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.130" L x 0.067" W (3.30mm x 1.70mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 608
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,73000R7,73
10R4,92400R49,24
25R4,18080R104,52
50R3,70700R185,35
100R3,30870R330,87
250R2,86876R717,19
500R2,59320R1 296,60
1 000R2,35911R2 359,11
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,74825R8 741,25
10 000R1,62564R16 256,40
15 000R1,56266R23 439,90
25 000R1,51236R37 809,00
Manufacturers Standard Package