V470ZU05PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 562
Unit Price: R9,07000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R4,38204
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R4,37091
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R3,93844
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R4,32703
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R3,93844
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R4,32703
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 9 872
Unit Price: R3,86000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R4,32703

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R4,32703
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R3,93844
Datasheet
470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
V18ZU05P
Building Automation – Protect/Sense/Control

V470ZU05PX2855

DigiKey Part Number
V470ZU05PX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V470ZU05PX2855
Description
VARISTOR 470V 400A DISC 5MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
400 A
Energy
12J
Number of Circuits
1
Capacitance @ Frequency
70 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R4,32703R43 270,30