V480LS80BPX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 195
Unit Price: R17,14000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R8,48224
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R8,90612
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R9,29373
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 200
Unit Price: R9,48165
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R8,29975
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R8,29975
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R8,29975
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R9,09702
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R8,29975
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R8,29975
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R9,09702
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V480LS80BPX2855

DigiKey Part Number
V480LS80BPX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V480LS80BPX2855
Description
VARISTOR 732.5V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
732.5 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
480 V
Maximum DC Volts
640 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
732.5 V
Varistor Voltage (Max)
790 V
Current - Surge
6.5 kA
Energy
180J
Number of Circuits
1
Capacitance @ Frequency
550 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R9,09702R18 194,04