Gas Discharge Tube 470 V 5000A (5kA) 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 470 V 5000A (5kA) 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

SL1002A470SM

DigiKey Part Number
F5672TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SL1002A470SM
Description
GDT 470V 5KA 2 POLE SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 5000A (5kA) 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
470 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R10,07316R10 073,16
Manufacturers Standard Package