


V47RA16X2749 | |
|---|---|
DigiKey Part Number | V47RA16X2749-ND |
Manufacturer | |
Manufacturer Product Number | V47RA16X2749 |
Description | VARISTOR 47V 1KA RADIAL BOX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 V 1 kA Varistor 1 Circuit Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 1 kA | |
Energy | 8.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | R57,58450 | R17 275,35 |


