47 V 40 A Varistor 1 Circuit Through Hole SOD-83A Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 V 40 A Varistor 1 Circuit Through Hole SOD-83A Axial
Building Automation – Protect/Sense/Control

V47MT2B

DigiKey Part Number
18-V47MT2BTR-ND - Tape & Reel (TR)
18-V47MT2BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V47MT2B
Description
VARISTOR 47V 40A SOD83A AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 V 40 A Varistor 1 Circuit Through Hole SOD-83A Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
52 V
Current - Surge
40 A
Energy
0.21J
Number of Circuits
1
Capacitance @ Frequency
210 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
SOD-83A Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 620
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R12,60000R12,60
10R8,95700R89,57
25R8,04560R201,14
100R7,04930R704,93
250R6,57372R1 643,43
500R6,28704R3 143,52
1 000R6,21160R6 211,60
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R5,08617R25 430,85
10 000R5,07481R50 748,10
Manufacturers Standard Package