V385LT40BPX10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 263
Unit Price: R15,12000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R7,77507
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R8,21398
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R8,10331
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R7,23018
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R7,60524
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R7,92763
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R7,23018
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R7,60524
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R7,92763
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R7,23018
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R7,92763
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R7,23018
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R7,60524
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V385LT40BPX10

DigiKey Part Number
V385LT40BPX10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V385LT40BPX10
Description
VARISTOR 620V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
620 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
6.5 kA
Energy
160J
Number of Circuits
1
Capacitance @ Frequency
700 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R7,60524R15 210,48