V33ZT5PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 133
Unit Price: R8,74000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R4,33327
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R3,85784
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R4,23044
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 000
Unit Price: R9,75000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R4,24181
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R9,75000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R3,86838
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R4,24181
Datasheet
33 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
V18ZT05PX2855
Building Automation – Protect/Sense/Control

V33ZT5PX2855

DigiKey Part Number
V33ZT5PX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V33ZT5PX2855
Description
VARISTOR 33V 1KA DISC 14MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
1 kA
Energy
6J
Number of Circuits
1
Capacitance @ Frequency
9290 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500R4,24181R14 846,34