
0217001.MRET1P | |
|---|---|
DigiKey Part Number | 18-0217001.MRET1PTR-ND - Tape & Reel (TR) 18-0217001.MRET1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0217001.MRET1P |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.045 | |
Approval Agency | BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0964 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,96000 | R15,96 |
| 5 | R13,17400 | R65,87 |
| 10 | R12,14900 | R121,49 |
| 50 | R10,07900 | R503,95 |
| 100 | R9,29770 | R929,77 |
| 250 | R8,35764 | R2 089,41 |
| 500 | R7,70732 | R3 853,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R7,10490 | R7 104,90 |
| 2 000 | R6,54667 | R13 093,34 |
| 3 000 | R6,23910 | R18 717,30 |
| 5 000 | R6,12297 | R30 614,85 |

