


V18MLE1206NH | |
|---|---|
DigiKey Part Number | F3835TR-ND - Tape & Reel (TR) F3835CT-ND - Cut Tape (CT) F3835DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V18MLE1206NH |
Description | VARISTOR 25V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 V Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 28 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1700 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,65000 | R18,65 |
| 10 | R13,49400 | R134,94 |
| 25 | R12,18640 | R304,66 |
| 100 | R10,75960 | R1 075,96 |
| 250 | R10,07904 | R2 519,76 |
| 500 | R9,73120 | R4 865,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R8,07640 | R20 191,00 |
| 5 000 | R7,95038 | R39 751,90 |

