180 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
LA, ZA Series 7mm
Building Automation – Protect/Sense/Control

V180ZS1P

DigiKey Part Number
18-V180ZS1PTR-ND - Tape & Reel (TR)
18-V180ZS1PCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V180ZS1P
Description
VARISTOR 180V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
180 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
115 V
Maximum DC Volts
153 V
Varistor Voltage (Min)
162 V
Varistor Voltage (Typ)
180 V
Varistor Voltage (Max)
198 V
Current - Surge
1.2 kA
Energy
10J
Number of Circuits
1
Capacitance @ Frequency
320 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 814
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R5,71000R5,71
10R4,01600R40,16
25R3,56920R89,23
100R3,07510R307,51
250R2,84124R710,31
500R2,69940R1 349,70
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R2,32483R2 324,83
2 000R2,23855R4 477,10
3 000R2,19539R6 586,17
5 000R2,14755R10 737,75
7 000R2,11956R14 836,92
10 000R2,09267R20 926,70
25 000R2,09210R52 302,50
Manufacturers Standard Package