Parametric Equivalent



V14MLN41206WA | |
|---|---|
DigiKey Part Number | V14MLN41206WA-ND |
Manufacturer | |
Manufacturer Product Number | V14MLN41206WA |
Description | VARISTOR 18.1V 30A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18.1 V 30 A Varistor 4 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 15.9 V | |
Varistor Voltage (Typ) | 18.1 V | |
Varistor Voltage (Max) | 20.3 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 4 | |
Capacitance @ Frequency | 175 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R6,59523 | R16 488,08 |


