
V38MLA1812NRAUTO | |
|---|---|
DigiKey Part Number | 18-V38MLA1812NRAUTOTR-ND - Tape & Reel (TR) 18-V38MLA1812NRAUTOCT-ND - Cut Tape (CT) 18-V38MLA1812NRAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V38MLA1812NRAUTO |
Description | MULTI-LAYER VARISTOR SURFACE MOU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 46 V | |
Varistor Voltage (Typ) | 50 V | |
Varistor Voltage (Max) | 54 V | |
Current - Surge | 800 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R30,58000 | R30,58 |
| 10 | R22,60100 | R226,01 |
| 25 | R20,58840 | R514,71 |
| 100 | R18,38190 | R1 838,19 |
| 250 | R17,32964 | R4 332,41 |
| 500 | R16,69544 | R8 347,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R16,17318 | R16 173,18 |
| 2 000 | R15,74333 | R31 486,66 |
| 3 000 | R15,64873 | R46 946,19 |

