Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V130LT20BP | |
|---|---|
DigiKey Part Number | 18-V130LT20BPTR-ND - Tape & Reel (TR) 18-V130LT20BPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V130LT20BP |
Description | VARISTOR 205V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 205 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | V130LT20BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 175 V | |
Varistor Voltage (Min) | 190 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 220 V | |
Current - Surge | 6.5 kA | |
Energy | 70J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1900 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,45000 | R14,45 |
| 10 | R10,35100 | R103,51 |
| 25 | R9,32280 | R233,07 |
| 100 | R8,19200 | R819,20 |
| 250 | R7,65120 | R1 912,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R6,59254 | R3 296,27 |
| 1 000 | R6,35124 | R6 351,24 |
| 1 500 | R6,23036 | R9 345,54 |
| 2 500 | R6,09642 | R15 241,05 |
| 3 500 | R6,01804 | R21 063,14 |
| 5 000 | R5,95282 | R29 764,10 |



