



V1000LA160CPX10 | |
|---|---|
DigiKey Part Number | V1000LA160CPX10-ND |
Manufacturer | |
Manufacturer Product Number | V1000LA160CPX10 |
Description | VARISTOR 1.65KV 10KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.65 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 1 kV | |
Varistor Voltage (Min) | 1.5 kV | |
Varistor Voltage (Typ) | 1.65 kV | |
Varistor Voltage (Max) | 1.8 kV | |
Current - Surge | 10 kA | |
Energy | 530J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | R28,43097 | R34 117,16 |

