
1210L450/12SLWR | |
|---|---|
DigiKey Part Number | 18-1210L450/12SLWRTR-ND - Tape & Reel (TR) 18-1210L450/12SLWRCT-ND - Cut Tape (CT) 18-1210L450/12SLWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L450/12SLWR |
Description | PTC 12V POLYFUSE SMT 1210 SL 4.5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 4.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 4.5 A | |
Current - Trip (It) | 9 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 1 mOhms | |
Resistance - Post Trip (R1) (Max) | 14 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R32,94000 | R32,94 |
| 5 | R27,29000 | R136,45 |
| 10 | R25,18900 | R251,89 |
| 50 | R20,90080 | R1 045,04 |
| 100 | R19,28260 | R1 928,26 |
| 250 | R17,32560 | R4 331,40 |
| 500 | R15,97254 | R7 986,27 |
| 1 000 | R14,71829 | R14 718,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R13,65325 | R40 959,75 |

