
TPSMC160CA | |
|---|---|
DigiKey Part Number | 18-TPSMC160CATR-ND - Tape & Reel (TR) 18-TPSMC160CACT-ND - Cut Tape (CT) 18-TPSMC160CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC160CA |
Description | TVS DIODE 136.8VWM 219VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 6.9A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136.8V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R25,30000 | R25,30 |
| 10 | R16,04800 | R160,48 |
| 100 | R10,71860 | R1 071,86 |
| 500 | R8,43348 | R4 216,74 |
| 1 000 | R7,69833 | R7 698,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R6,82369 | R20 471,07 |

