
TP6KE24CA | |
|---|---|
DigiKey Part Number | F6850TR-ND - Tape & Reel (TR) F6850CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP6KE24CA |
Description | TVS DIODE 20.5VWM 33.2V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 18.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,40000 | R10,40 |
| 10 | R7,03600 | R70,36 |
| 100 | R4,80040 | R480,04 |
| 500 | R4,14394 | R2 071,97 |
| 1 000 | R3,82127 | R3 821,27 |
| 2 000 | R3,46462 | R6 929,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,92115 | R11 684,60 |
| 8 000 | R2,80226 | R22 418,08 |
| 12 000 | R2,50202 | R30 024,24 |

