205 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
205 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
TMOV14RP130E
Building Automation – Protect/Sense/Control

TMOV14RP130EL2T7

DigiKey Part Number
18-TMOV14RP130EL2T7TR-ND - Tape & Reel (TR)
18-TMOV14RP130EL2T7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMOV14RP130EL2T7
Description
VARISTOR 205V 6KA DISC 14MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
205 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
170 V
Varistor Voltage (Min)
184.5 V
Varistor Voltage (Typ)
205 V
Varistor Voltage (Max)
225.5 V
Current - Surge
6 kA
Energy
50J
Number of Circuits
1
Capacitance @ Frequency
1000 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
Thermally Protected
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 496
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R32,10000R32,10
10R23,61000R236,10
25R21,48880R537,22
100R19,16660R1 916,66
250R18,05756R4 514,39
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R15,65058R7 825,29
1 000R15,15570R15 155,70
1 500R14,90761R22 361,42
2 500R14,63420R36 585,50
Manufacturers Standard Package