
SZSMF4L5.0AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L5.0AT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L5.0AT3GCT-ND - Cut Tape (CT) 18-SZSMF4L5.0AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L5.0AT3G |
Description | TVS DIODE 5VWM 9.2VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 43.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,07000 | R8,07 |
| 10 | R6,80600 | R68,06 |
| 100 | R4,75550 | R475,55 |
| 500 | R3,62764 | R1 813,82 |
| 1 000 | R2,94070 | R2 940,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R2,42078 | R12 103,90 |
| 10 000 | R2,35491 | R23 549,10 |











