
SZ1SMC90AT3G | |
|---|---|
DigiKey Part Number | 18-SZ1SMC90AT3GTR-ND - Tape & Reel (TR) 18-SZ1SMC90AT3GCT-ND - Cut Tape (CT) 18-SZ1SMC90AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMC90AT3G |
Description | TVS DIODE 90VWM 146VC SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 10.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,02000 | R23,02 |
| 10 | R14,55200 | R145,52 |
| 100 | R9,64050 | R964,05 |
| 500 | R7,53054 | R3 765,27 |
| 1 000 | R6,85133 | R6 851,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R5,50438 | R13 760,95 |
| 5 000 | R5,25125 | R26 256,25 |

