
ST0R713B | |
|---|---|
DigiKey Part Number | ST0R713B-ND |
Manufacturer | |
Manufacturer Product Number | ST0R713B |
Description | ICL 700 MOHM 25% 13A 29.85MM |
Customer Reference | |
Detailed Description | Inrush Current Limiter 700 mOhms ±25% 13 A 1.175" (29.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
R @ 25°C | 700 mOhms | |
Tolerance | ±25% | |
Current - Steady State Max | 13 A | |
R @ Current | 25 mOhms | |
Diameter | 1.175" (29.85mm) | |
Lead Spacing | 0.310" (7.87mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |

