
SMCJ250A-E | |
|---|---|
DigiKey Part Number | 18-SMCJ250A-ETR-ND - Tape & Reel (TR) 18-SMCJ250A-ECT-ND - Cut Tape (CT) 18-SMCJ250A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ250A-E |
Description | TVS 1.5KW 250V 5%UNI DO-214AB TR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 279V | |
Voltage - Clamping (Max) @ Ipp | 405V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,67000 | R20,67 |
| 10 | R13,02300 | R130,23 |
| 100 | R8,58350 | R858,35 |
| 500 | R6,67454 | R3 337,27 |
| 1 000 | R6,05969 | R6 059,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,75077 | R14 252,31 |
| 6 000 | R4,52238 | R27 134,28 |

