
SMBJ33CA-E | |
|---|---|
DigiKey Part Number | 18-SMBJ33CA-ETR-ND - Tape & Reel (TR) 18-SMBJ33CA-ECT-ND - Cut Tape (CT) 18-SMBJ33CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33CA-E |
Description | TVS SURF MT DO214AA - SMBJ33CA 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,74000 | R8,74 |
| 10 | R5,36000 | R53,60 |
| 100 | R3,40950 | R340,95 |
| 500 | R2,56160 | R1 280,80 |
| 1 000 | R2,28770 | R2 287,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,74532 | R5 235,96 |
| 6 000 | R1,58722 | R9 523,32 |
| 9 000 | R1,50663 | R13 559,67 |
| 15 000 | R1,41603 | R21 240,45 |
| 21 000 | R1,36238 | R28 609,98 |
| 30 000 | R1,34432 | R40 329,60 |


