New Product
30.6V Clamp 32.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1KSMB22CA-E

DigiKey Part Number
18-1KSMB22CA-ETR-ND - Tape & Reel (TR)
18-1KSMB22CA-ECT-ND - Cut Tape (CT)
18-1KSMB22CA-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1KSMB22CA-E
Description
TVS DIODE 1K SMB SUF MT T&R
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30.6V Clamp 32.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
32.7A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R17,31000R17,31
10R10,82200R108,22
100R7,07620R707,62
500R5,46030R2 730,15
1 000R4,93970R4 939,70
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R3,85047R11 551,41
6 000R3,55071R21 304,26
9 000R3,52044R31 683,96
Manufacturers Standard Package