324V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ200A

DigiKey Part Number
SMBJ200ALFTR-ND - Tape & Reel (TR)
SMBJ200ALFCT-ND - Cut Tape (CT)
SMBJ200ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ200A
Description
TVS DIODE 200VWM 324VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
324V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ200A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
200V
Voltage - Breakdown (Min)
224V
Voltage - Clamping (Max) @ Ipp
324V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 015
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,53000R3,53
10R2,82300R28,23
100R2,05010R205,01
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,81147R5 434,41
6 000R1,79500R10 770,00
9 000R1,72913R15 562,17
15 000R1,29980R19 497,00
21 000R1,24966R26 242,86
30 000R1,21409R36 422,70
Manufacturers Standard Package