Gas Discharge Tube 470 V 10000A (10kA) 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 470 V 10000A (10kA) 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

SL1411A470SM

DigiKey Part Number
SL1411A470SMTR-ND - Tape & Reel (TR)
SL1411A470SMCT-ND - Cut Tape (CT)
SL1411A470SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL1411A470SM
Description
GDT 470V 10KA 2 POLE SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 10000A (10kA) 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
470 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R41,67000R41,67
5R34,61600R173,08
10R31,94400R319,44
50R26,50320R1 325,16
100R24,44810R2 444,81
250R21,96552R5 491,38
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R20,24714R10 123,57
1 000R18,65446R18 654,46
1 500R17,77673R26 665,10
2 500R17,72614R44 315,35
Manufacturers Standard Package