146V Clamp 3.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA90CA

DigiKey Part Number
18-SA90CATR-ND - Tape & Reel (TR)
18-SA90CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA90CA
Description
TVS DIODE 90VWM 146VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
146V Clamp 3.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA90CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
3.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 945
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R12,77000R12,77
10R7,91500R79,15
100R5,10000R510,00
500R3,88744R1 943,72
1 000R3,49641R3 496,41
2 000R3,16688R6 333,76
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R2,60067R10 402,68
8 000R2,39075R19 126,00
12 000R2,29375R27 525,00
Manufacturers Standard Package