



RHEF650-2 | |
|---|---|
DigiKey Part Number | RHEF650-2TR-ND - Tape & Reel (TR) RHEF650-2HFTR-ND - Tape & Reel (TR) RHEF650-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RHEF650-2 |
Description | PTC RESET FUSE 16V 6.5A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 6.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 6.5 A | |
Current - Trip (It) | 12 A | |
Current - Max | 100 A | |
Time to Trip | 5.5 s | |
Resistance - Initial (Ri) (Min) | 11 mOhms | |
Resistance - Post Trip (R1) (Max) | 26 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.500" L x 0.118" W (12.70mm x 3.00mm) | |
Height - Seated (Max) | 0.874" (22.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,31000 | R17,31 |
| 5 | R14,38400 | R71,92 |
| 10 | R13,29200 | R132,92 |
| 50 | R11,02340 | R551,17 |
| 100 | R10,16980 | R1 016,98 |
| 250 | R9,14136 | R2 285,34 |
| 500 | R8,42990 | R4 214,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R6,66771 | R10 001,56 |
| 3 000 | R6,14192 | R18 425,76 |
| 4 500 | R6,01792 | R27 080,64 |

