Q4006DH4RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R13,14431
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 475
Unit Price: R40,83000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R13,86599
Datasheet
TRIAC Alternistor - Snubberless 400 V 6 A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q4006DH4RP

DigiKey Part Number
Q4006DH4RP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Q4006DH4RP
Description
TRIAC ALTERNISTOR 400V 6A TO252
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 400 V 6 A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
6 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
55A, 65A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
35 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R11,88675R29 716,87
Manufacturers Standard Package